NXP Semiconductors MC9S08AC96CFUE

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 64 Pins, QFP
$ 8.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC96CFUE.

IHS

Datasheet42 pages11 years ago
Datasheet40 pages0 years ago

NXP Semiconductors SCT

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.80%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AC128CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 128 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC9S08AC96CFUE provided by its distributors.

8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 64 Pins, QFP
S08 S08 Microcontroller IC 8-Bit 40MHz 96KB (96K x 8) FLASH 64-QFP (14x14)
MCU 8-Bit S08 CISC 96KB Flash 3.3V/5V 64-Pin PQFP Tray
8BIT MCU, 96K FLASH, QFP64; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:96KB; Memory Size, RAM:6KB; No of I/O Lines:54; No. of ADC Inputs:16; Timers, No. of:3; PWM Channels, No of:14; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP