NXP Semiconductors MC9S08AC128MFUE

MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
$ 8.548
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08AC128MFUE.

NXP Semiconductors SCT

Datasheet42 pages11 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.548
$ 8.112
Stock
194,013
251,007
Authorized Distributors
5
6
Case/Package
QFP
QFP
Number of Pins
64
64
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
54
54
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9S08AW32E5CFUE
8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsMC9S08AW16MFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, 40 MHz, 16 KB
NXP SemiconductorsMC9S08AW32CFUER
S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08AW32CFUER
RenesasDF38102HV
1.8V~5.5V 10MHz 1KB FLASH 16KB LCD,POR,PWM,WDT 39 5.5V 20MHz SCI A/D 4x10b 8bit H8/300L QFP
RenesasDF38104HWV
1.8V~5.5V 10MHz 1KB FLASH 32KB LCD,POR,PWM,WDT 39 5.5V 20MHz SCI A/D 4x10b 8bit H8/300L QFP
128KB 1.9V~5.5V 12.5MHz 59 LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9S08AC128MFUE provided by its distributors.

MCU 8-bit S08 S08 CISC 128KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
S08Ac 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S08AC128MFUE
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64
8 Bit MCU, S08 Family S08AC Series Microcontrollers
8-bit Microcontrollers - MCU 128K FLASH 8K RAM
MICROCONTROLLER, 8-BIT, HC08/S08
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP