Microchip ATMEGA8535L-8PU

ATMEGA8535L-8PU, 8 Bit AVR Microcontroller, 8MHZ, 8 Kb, 512 B Flash, 40-PIN PDIP
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8PU.

LKR

Datasheet22 pages21 years ago

TME

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8535L-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipATMEGA8L-8PU
ATMEGA8L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 28-PIN PDIP
MicrochipATMEGA16L-8PU
Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, 8MHz, 16 kB Flash, 40-Pin PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP40

Descriptions

Descriptions of Microchip ATMEGA8535L-8PU provided by its distributors.

ATMEGA8535L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 40-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40
ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - DIP-40
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 40-Pin PDIP
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Package: DIL-40 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 8 KB SRAM: 512 Byte
MCU, 8BIT, ATMEGA, 8MHZ, DIP-40; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 51; Available until stocks are exhausted Alternative available
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:40-pin PDIP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:8 MHz T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535L-8PU.
  • ATMEGA8535L8PU