NXP Semiconductors MC908GR4CPE

MCU 8-Bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Rail
$ 3.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908GR4CPE.

Newark

Datasheet286 pages19 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

NXP SemiconductorsMC908GR8CPE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 7.5KB (7.5K x 8) FLASH 28-PDIP
NXP SemiconductorsMC908MR8CPE
MCU 8-Bit HC08 CISC 32KB Flash 3.3V/5V 28-Pin PDIP Rail
NXP SemiconductorsMC9S08SH4MPJ
S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, DIP 20
MicrochipATMEGA8L-8PU
ATMEGA8L-8PU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 28-PIN PDIP
MicrochipATMEGA48-20PU
ATmega Series 4 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-28
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP W Tube

Descriptions

Descriptions of NXP Semiconductors MC908GR4CPE provided by its distributors.

MCU 8-Bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin PDIP Rail
MICROCONTROLLER, 8 BIT, HC08/S08
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:384Byte; No. of I/O Pins:17; No. of ADC Inputs:6; No. of Timers:2; Clock Speed:8MHz; Interface:SCI, SPI; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP