NXP Semiconductors MPC755CPX400LE

MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 400MHz 2.5V/3.3V 360-Pin FCBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC755CPX400LE.

IHS

Datasheet56 pages21 years ago

Augswan

Freescale Semiconductor

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC755BPX300LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 300MHz 2.5V/3.3V 360-Pin FCBGA Tray
NXP SemiconductorsMPC745BVT300LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 300MHz 2.5V/3.3V 255-Pin FCBGA Tray
NXP SemiconductorsMPC745BPX300LE
MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 300MHz 2.5V/3.3V 255-Pin FCBGA Tray
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsOMAP3515ECUS
Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90

Descriptions

Descriptions of NXP Semiconductors MPC755CPX400LE provided by its distributors.

MPU PowerPC MPC7xx Processor RISC 64-Bit 0.22um 400MHz 2.5V/3.3V 360-Pin FCBGA Tray
PowerPC Microprocessor IC MPC7xx 1 Core, 32-Bit 400MHz 360-FCPBGA (25x25)
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA360
Microprocessor, 1 Core, 32-bit, PowerPC, 400 MHz, PBGA, 360 Pins
Embedded Networking Processor IC; Series:PowerQUICC II MPC82xx; Core Size:32bit; Program Memory Size:1MB; CPU Speed:400MHz; Digital IC Case Style:BGA; No. of Pins:360; Supply Voltage Range:1.9V to 2.1V ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP