NXP Semiconductors MC7447AVS1000LB

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCLGA Tray
$ 146.779
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AVS1000LB.

IHS

Datasheet58 pages21 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 146.779
$ 209.88
Stock
94,491
141,662
Authorized Distributors
2
2
Case/Package
LGA
-
Number of Pins
360
360
Core Architecture
RISC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
167 MHz
167 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC7410VS500LE
MPU PowerPC MPC74xx Processor RISC 64bit 0.18um 500MHz 1.8V/2.5V/3.3V 360-Pin FCCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MC7447AVS1000LB provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCLGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
IC MPU MPC74XX 1.0GHZ 360FCCLGA
MICROPROCESSORS IC'S;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP