NXP Semiconductors MPC7410VS500LE

MPU PowerPC MPC74xx Processor RISC 64bit 0.18um 500MHz 1.8V/2.5V/3.3V 360-Pin FCCBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC7410VS500LE.

SHENGYU ELECTRONICS

Datasheet56 pages22 years ago

IHS

Newark

Freescale Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 214.035
Stock
228,204
259,994
Authorized Distributors
0
2
Case/Package
LGA
-
Number of Pins
360
360
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
64 b
Max Frequency
500 MHz
500 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-01
LTD Date2018-09-01

Related Parts

NXP SemiconductorsMC7447AVS1333LB
MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1.333GHz 1.8V/2.5V 360-Pin FCCLGA Tray
NXP SemiconductorsMC7447AVS1000LB
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCLGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC7410VS500LE provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 64bit 0.18um 500MHz 1.8V/2.5V/3.3V 360-Pin FCCBGA Tray
RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360
500MHz 1 1.7V 1.9V 500MHz 32KB 1.8V,2.5V,3.3V 32bit PowerPC G4 HCTE-LGA-360
32-Bit Microprocessor IC; Series:MPC7410; No. of Bits:32; Frequency Typ:500MHz; Cache Memory On Chip L1/L2:2064KB; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD; Package/Case:BGA; No. of Pins:360 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP