NXP Semiconductors MC7447AVS1000NB

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCLGA Tray
$ 209.88
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AVS1000NB.

IHS

Datasheet58 pages21 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 209.88
$ 146.779
Stock
141,905
94,893
Authorized Distributors
2
2
Case/Package
-
LGA
Number of Pins
360
360
Core Architecture
PowerPC
RISC
Data Bus Width
32 b
32 b
Max Frequency
167 MHz
167 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MC7447AVS1000NB provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1GHz 1.8V/2.5V 360-Pin FCCLGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
ROHS3Compliant 1Core 32-Bit 2004 Multimedia; SIMD IC Microprocessor 0C~105C TA 1.8V 2.5V 1.0GHz
RISC MICROPROCESSOR, 32 BIT, POW
IC MPU MPC74XX 1.0GHZ 360FCCLGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP