NXP Semiconductors MC68HC908MR32CB

HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 56-PSDIP
$ 9.12
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908MR32CB.

IHS

Datasheet282 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC68HC908MR32CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.12
$ 10.064
Stock
116,582
161,891
Authorized Distributors
1
3
Case/Package
-
DIP
Number of Pins
56
56
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8.2 MHz
8.2 MHz
Number of I/Os
36
36
Interface
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908MR32CBE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, CMOS, PDIP56
NXP SemiconductorsMC908MR32VBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 56-PSDIP
NXP SemiconductorsMC908MR32CFUE
8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP
STMicroelectronicsST7FMC2S6T6
ST7 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - LQFP-44
STMicroelectronicsST72F325J6T6
8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE
STMicroelectronicsST72F324BJ6T6
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE

Descriptions

Descriptions of NXP Semiconductors MC68HC908MR32CB provided by its distributors.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 56-PSDIP
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PDIP56
Microcontroller 8-Bit HC08 CISC 32KB Flash 56-Pin SPDIP
8-BIT FLASH 8.2 MHz MICROCONTROLLER PDIP56
IC MCU 8BIT 32KB FLASH 56PSDIP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP