STMicroelectronics ST72F325J6T6

8-BIT Mcu With 16 to 60K Flash/rom, Adc, Css, Five Timers, Spi, Sci, I2C Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F325J6T6.

IHS

Datasheet197 pages21 years ago

SHENGYU ELECTRONICS

element14

iiiC

DigiKey

CAD Models

Download STMicroelectronics ST72F325J6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-10-10
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST72F324BJ6T6
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
STMicroelectronicsST72F324BJ6T3
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
STMicroelectronicsST72F321BJ6T6
8-BIT MCU WITH 32 TO 60K FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE
NXP SemiconductorsMC908AP32CFAER
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC908AP32CFAE
MCU 8-Bit HC08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics ST72F325J6T6 provided by its distributors.

8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP44
MCU 8-bit ST7 CISC 32KB Flash 5V 44-Pin TQFP Tray
IC, 8BIT MCU, ST7, 8MHZ, TQFP-44; Controller Family/Series:ST7; Core Size:8 bit; No. of I/O's:32; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:8MHz; No. of Timers:3; Embedded Interface Type:I2C, SCI, SPI
Microcontroller Mcu, 8 Bit, St7, 8Mhz, Tqfp-44; Product Range:St Family St7 Series Microcontrollers; Device Core:St7; Operating Frequency Max:8Mhz; Program Memory Size:32Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; Qualification:-Rohs Compliant: Yes |Stmicroelectronics ST72F325J6T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics