NXP Semiconductors MC908MR32CFUE

8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP
$ 17.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908MR32CFUE.

IHS

Datasheet282 pages20 years ago
Datasheet282 pages0 years ago

NXP Semiconductors

element14

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+14.21%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-12
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC908AB32CFUE
8 Bit MCU, HC08 Family HC08AB Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsMC908LJ24CFUE
8 Bit MCU, HC08 Family HC08LJ Series Microcontrollers, HC08, 8 MHz, 24 KB, 64 Pins, QFP
NXP SemiconductorsMC68HC98LJ12CFUE
8 Bit MCU, HC08 Family 68HC08LJ Series Microcontrollers, HC08, 8 MHz, 12 KB, 64 Pins, QFP

Descriptions

Descriptions of NXP Semiconductors MC908MR32CFUE provided by its distributors.

8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP
MCU 8-bit HC08 CISC 32KB Flash 5V 64-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 64QFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
M68HC08 Series 32 KB Flash 768 B RAM 8 MHz 8-Bit Microcontroller - QFP-64
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, RAM:768Byte; No. of I/O Pins:44; No. of Timers:2; Clock Speed:8MHz; Interface:I2C, IRSCI, SPI; Package/Case:64-QFP; No. of Pins:64 ;RoHS Compliant: Yes
Device Core = HC08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = HC08MR / Clock Frequency Max. MHz = 8.2 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size B = 768 / Interfaces = SCI / Interfaces = SPI / ADC Channels = 10 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 44 / Number of Timers/Counters = 6 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260
8BIT MCU, 32K FLASH, SMD, 908MR32; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:44; Program Memory Size:32 KB; RAM Memory Size:768Byte; CPU Speed:8MHz; Oscillator Type:Crystal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Clock Frequency:8.2MHz; Flash Memory Size:32KB; IC Generic Number:908MR32; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, IRSCI, SCI, SPI; Logic Function Number:32CFUE; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:SPI & SCI Modules, 10-bit 10-channel ADC, 12-bit 6-channel PWM,; No. of ADC Inputs:10; No. of Bits:8; No. of I/O's:36; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP; Packaging Type:Peel Pack; Supply Voltage Max:5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC908MR32CFUE.