NXP Semiconductors MCF5282CVM66

Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
$ 54.595
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5282CVM66.

IHS

Datasheet766 pages17 years ago
Datasheet16 pages19 years ago

Freescale Semiconductor

Farnell

iiiC

Jameco

Inventory History

3 month trend:
-8.28%

Alternate Parts

Price @ 1000
$ 54.595
$ 69.27
Stock
275,512
132,121
Authorized Distributors
6
4
Case/Package
LFBGA
MAPBGA
Number of Pins
256
256
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
10 MHz
66 MHz
Number of I/Os
7
142
Interface
Ethernet, I2C, QSPI
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-18
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF5216CVM66
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsMCF5280CVM66
MCU 32-bit MCF528x ColdFire RISC ROMLess 3.3V 256-Pin MA-BGA Tray
NXP SemiconductorsMCF5280CVF66J
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHzROMless 256-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCF5282CVM66 provided by its distributors.

Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MA-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66.66MHz, CMOS, PBGA256
MCF528x Series 512 KB Flash 64 kB RAM ColdFire 32-Bit Microcontroller-MAPBGA-256
2.7V~3.6V 66MHz 64KB FLASH 512KB DMA,LVD,POR,PWM,WDT 150 1 3.3V 3.6V 66MHz CANbus,EBI,EMI,Ethernet,I2C,SPI,UART,USART A/D 8x10b 32bit Coldfire V2 MAPBGA-256 17mm*17mm*1.16mm
Microprocessor IC; Series:MCF52; No. of Bits:32; Frequency Typ:66MHz; Cache Memory On Chip L1/L2:4KB; Interface:CAN,I2C,SPI,UART; No. of I/O Pins:150; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes
CPU COLDFIRE 512K FLASH, 5282CVM66; Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:150; Program Memory Size:2 KB; RAM Memory Size:64KB; CPU Speed:66.67MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC, DMA; Embedded Interface Type:CAN, I2C, SPI, UART; Digital IC Case Style:MAPBGA; Supply Voltage Range:3.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:66MHz; Flash Memory Size:512KB; IC Generic Number:5282CVM66; Interface:CAN, I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:CAN, I2C, SPI, UART; Logic Function Number:66; Memory Size:512KB; Memory Type:FLASH; Microprocessor/Controller Features:10/100 Ethernet MAC, CAN 2.0B controller, Three UARTs with DMA capability, Queued SPI, 8-channel 10-bit queued ADC, I2C bus controller; No. of ADC Inputs:8; No. of Bits:32; No. of I/O's:150; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP