NXP Semiconductors MC68EN360VR25VL

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
$ 178.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68EN360VR25VL.

NXP Semiconductors

Datasheet3 pages29 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC68360ZQ25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68360VR25VL
MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
NXP SemiconductorsMC68MH360VR25VL
QUAD INTEGRATED COMMUNICATION CONTROLLER Serial I/O Controller, 1.25MBps, CMOS, PBGA357

Descriptions

Descriptions of NXP Semiconductors MC68EN360VR25VL provided by its distributors.

MPU ColdFire M683xx Processor RISC 32-Bit 0.57um 25MHz 357-Pin BGA Tray
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
RISC Microprocessor, 32-Bit, 33MHz, HCMOS, PBGA357
IC MCU 32BIT 384KB FLASH 161FBGA
25MHz L1/L2 CACHE,SRAM 1 2.7V 3.3V 25MHz 4KB 3.3V SCC,SMC,SPI 10Mbps 32bit CPU32+ ;CPM PBGA-357 25mm*25mm*1.82mm
32-BIT 33 MHz RISC PROCESSOR PBGA257
Quad Integrated Communication Controller
; Series:MC68EN360; No. of Bits:32; Frequency Typ:25MHz; No. of I/O Pins:3; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:BGA; No. of Pins:357; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP