NXP Semiconductors MC56F84550VLFR

Digital Signal Controller, MC56F8455x, 80 MHz, 96 KB, 34 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins
$ 6.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F84550VLFR.

IHS

Datasheet79 pages11 years ago
Datasheet79 pages11 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC56F82746VLF
MCU 32-bit MPC56xx 56800 EX RISC 64KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMC56F82726VLF
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
STMicroelectronicsSTM32F103CBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F373CCT6
STM32F373CCT6,32BIT ARM CORTEX M4F MICROCONTROLLER,72MHZ,256KB FLASH,48-PIN LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of NXP Semiconductors MC56F84550VLFR provided by its distributors.

Digital Signal Controller, MC56F8455x, 80 MHz, 96 KB, 34 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins
MCU 32-Bit MC56F84xxx 56800 EX RISC 96KB Flash 3.3V 48-Pin LQFP T/R
Microcontroller, 32-Bit, FLASH, 56800E CPU, 80MHz, CMOS, PQFP48
Dsc, 32Bit, 96Kb, 80Mhz, Lqfp-48; Product Range:-; Core Frequency:80Mhz; Flash Memory Size:96Kb; No. Of I/O S:39I/O S; Embedded Interface Type:Can, I2C, Spi; Core Supply Voltage:-; Dsc Case Style:Lqfp; No. Of Pins:48Pins; Supply Rohs Compliant: Yes |NXP Semiconductors MC56F84550VLFR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP