NXP Semiconductors MC56F84441VLF

MCU 32-bit MC56F84xx 56800 EX RISC 64KB Flash 3.3V 48-Pin LQFP Tray
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F84441VLF.

IHS

Datasheet78 pages11 years ago

NXP Semiconductors SCT

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F051C8T6TR
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S801-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S815-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R
Texas InstrumentsLM3S801-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors MC56F84441VLF provided by its distributors.

MCU 32-bit MC56F84xx 56800 EX RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, 56800E CPU, 60MHz, CMOS, PQFP48
NXP MC56F84441VLF Digital Signal Controller, MC56F84xx Series, 60 MHz, 64 KB, 39 I/O's, CAN, I2C, SPI, UART
32-bit DSC, 56800EX core, 64KB Flash, 60MHz, QFP 48
IC MCU 32BIT 64KB FLASH 48LQFP
DSC, 32BIT, MC56F84, 100MHZ, 48LQFP; Series:MC56F84XX; Core Frequency:60MHz; Digital IC Case Style:LQFP; No. of Pins:48; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:39; Flash Memory Size:64KB; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP