Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F030C8T6

MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030C8T6.

Future Electronics

Datasheet96 pages11 years ago

Newark

Farnell

ICpick

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.48%

CAD Models

Download STMicroelectronics STM32F030C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.605
Stock
1,972,094
1,136,409
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
39
39
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F051C8T6TR
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F051C8T7
STM32F051C8T7,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,48-PIN LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F030C8T6 provided by its distributors.

MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STM32F030C8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, LQFPencapsulation, 0CANpassageway
Microcontrollers (MCU); STM32F030C8T6; STMICROELECTRONICS; 48 MHz; 8 kB; 7; 39
64KB 2.4V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, 48MHZ, 2.4V-3.6V, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 39 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030C8T6.