STMicroelectronics STM32F051C8T6TR

STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8T6TR.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
+6.35%

CAD Models

Download STMicroelectronics STM32F051C8T6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.2
$ 2.2
Stock
642,293
728,704
728,704
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F051C8T6TR provided by its distributors.

STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
64KB 2V~3.6V ARM Cortex-M0 48MHz 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
64-KBYTE FLASH, TIMER, ADC, DAC AND COMMUNICATION INTERFACE, 2.0-3.6V, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMICROELECTRONICS STM32F051C8T6TR MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48
32-bit ARM Cortex-M0 MCU, 48MHz, 64KB Flash, 8KB RAM, LQFP
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 64 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F051C8T6/TR