NXP Semiconductors MC34901WEF

Transceiver, Physical Layer , Single CAN HS with wakeup, timeout, SOIC 8, Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34901WEF.

IHS

Datasheet24 pages15 years ago

SHENGYU ELECTRONICS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC34901WEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-12-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC34901SEF
Transceiver, Physical Layer, Single CAN HS without wakeup,timeout, SOIC 8, Rail
Analog DevicesMAX3057ASA+T
IC TXRX CAN 2MBPS 8-SOIC / CAN 2Mbps Shutdown/Sleep/Standby 5V Automotive 8-Pin SOIC N T/R
Analog DevicesMAX3053ESA+T
EAR99 MAX3053 Tape & Reel (TR) CANbus interface transceiver 150mV 72mA 540.001716mg 2Mbps
Analog DevicesMAX3053ASA+
MAX3053 Series 5 V 2 Mbps Low Supply Current CAN Transceiver - SOIC-8
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of NXP Semiconductors MC34901WEF provided by its distributors.

Transceiver, Physical Layer ,Single CAN HS with wakeup, timeout, SOIC 8, Rail
R-PDSO-G8 Tube CANbus Matte Tin (Sn) interface driver 5V 0.065mA 4.9mm 5V
NXP MC34901WEF CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, NSOIC
CAN Normal/Standby 5V Automotive 8-Pin SOIC N Tube
CAN TRANSCEIVER, 1 TX/RX, 5.5V, NSOIC-8
IC TXRX PHY WAKEUP/TIMOUT 8SOIC
CAN TRANSCEIVER, 1 TX/RX, 5.5V, NSOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Tempera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP