Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MC34901SEF

Transceiver, Physical Layer, Single CAN HS without wakeup, timeout, SOIC 8, Rail

$ 0.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34901SEF.

IHS

Datasheet24 pages15 years ago

Augswan

Newark

Freescale Semiconductor

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMC34901WEF
Transceiver, Physical Layer ,Single CAN HS with wakeup, timeout, SOIC 8, Rail
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsTCAN1051HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of NXP Semiconductors MC34901SEF provided by its distributors.

Transceiver, Physical Layer, Single CAN HS without wakeup,timeout, SOIC 8, Rail
NXP MC34901SEF CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, NSOIC
CAN 1Mbps Normal/Standby 5V 8-Pin SOIC N Tube Automotive AEC-Q100
ROHS3Compliant GULL WING 2011 Transceiver Transceiver -40C~125C 5V 4.9mm 0.065mA
CAN 2Mbps Shutdown/Standby 5.5V 8-Pin SOIC
CAN TRANSCEIVER, 1 TX/RX, 5.5V, NSOIC-8
CAN TRANSCEIVER, 1 TX/RX, 5.5V, NSOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 8Pins; Operating Tempera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP