NXP Semiconductors MC33972ATEW

Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
$ 2.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33972ATEW.

IHS

Datasheet32 pages21 years ago

LCSC

Augswan

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-23.37%

CAD Models

Download NXP Semiconductors MC33972ATEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-08-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

MicrochipENC28J60-I/SO
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsMC33978AEKR2
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel
NXP SemiconductorsMC33975ATEKR2
Switch Detection Interface, 22-switches, 32mA Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC

Descriptions

Descriptions of NXP Semiconductors MC33972ATEW provided by its distributors.

Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP Semiconductors SCT
Multiple Switch Detection Interface with Suppressed Wake-Up Automotive 32-Pin SOIC
MC33972A Series 3.1 to 5.25 V Multiple Switch Detection Interface - SOIC-32
SWITCH DETECTION INTFACE, 22 CH, 32WSOIC; IC Function:Multiple Switch Detection Interface; Brief Features:(Not Available); Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Digital IC Case Style:WSOIC; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Interfaces = SPI / Supply Current mA = 2 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SSOP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 11 / Width mm = 7.5 / Height mm = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33972ATEW.