Microchip ENC28J60-I/SO

Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SO.

LKR

Datasheet102 pages13 years ago

Electro Sonic

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.94%

CAD Models

Download Microchip ENC28J60-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.993
Stock
436,719
319,271
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
SOIC
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
28
28
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
NXP SemiconductorsMC33972ATEW
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipMCP23018-E/SO
Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
NXP SemiconductorsMC33972ATEKR2
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP SemiconductorsMC33978AEKR2
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel

Descriptions

Descriptions of Microchip ENC28J60-I/SO provided by its distributors.

Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28
8 KB RAM, MAC&PHY, ETHERNET CONTROLLER, 28 PIN SOIC | Microchip Technology Inc. ENC28J60-I/SO
ETHERNET CONTROLLER W/SPI, 28SOIC; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: SOIC; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC 28J60-I/SO
  • ENC28J60-I/SO.
  • ENC28J60-ISO
  • ENC28J60I/SO
  • ENC28J60ISO