NXP Semiconductors MC33897CTEF

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33897CTEF.

TME

Datasheet19 pages19 years ago

Upverter

IHS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-1.80%

CAD Models

Download NXP Semiconductors MC33897CTEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.64
$ 1.64
Stock
304,035
973,236
973,236
Authorized Distributors
6
6
6
Interface
CAN
-
-
Max Supply Voltage
26.5 V
26.5 V
26.5 V
Min Supply Voltage
6 V
6 V
6 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
9 µA
9 µA
9 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesADM1491EBRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ABRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ABRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
MaxLinearSP491CN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-SOIC-14N
MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R

Descriptions

Descriptions of NXP Semiconductors MC33897CTEF provided by its distributors.

Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail
CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N
R-PDSO-G14 MC33897 Tube CANbus interface receiver 500mV 0.009mA 8.65mm 83.33Kbps
83.33Kbps Transceiver SOP-14 CAN ICs ROHS
IC TRANSCEIVER HALF 1/1 14SOIC
Interface Circuit, 1-Trnsvr, PDSO14
TRANSCEIVER, PHYSICAL LAYER, CAN, SOIC14; IC Interface Type: CAN, Serial; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 5V; Supply Voltage Max: 26.5V; Interface Case Style: NSOIC; No. of Pins: 14Pins; Operatin
Driver Type = Transceiver / Drivers = 1 / Interfaces = CAN / Data Rate kbps = 33.33 / Data Rate kbps = 83.33 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 14 / MSL = Level-3 / Packaging = Tube / Number of Receivers = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33897CTEF.