NXP Semiconductors MC33883HEG

H-Bridge Predriver, 1.0 A peak gate driver current, SOIC 20, Rail
$ 3.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33883HEG.

IHS

Datasheet24 pages6 years ago
Datasheet21 pages21 years ago

NXP Semiconductors SCT

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MC33883HEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

Tape & Reel (TR) NCV7702 Automotive Tin (Sn) motor driver 7/16V 900mA 7.5mm -40C~125C TJ
Triple Half-Bridge Driver with SPI Control / IC DVR HALF BRIDGE TRPL 14SOIC
Texas InstrumentsUC3637DW
BIPOLAR Tube UC3637 General Purpose motor driver 36V 100mA 7.5mm 0C~70C TA
Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of NXP Semiconductors MC33883HEG provided by its distributors.

H-Bridge Predriver, 1.0 A peak gate driver current, SOIC 20, Rail
Driver 1A 2-OUT High and Low Side H Brdg Inv Automotive 20-Pin SOIC W Tube
H-Bridge Gate Driver 5.5V to 55V 20-Pin SOIC W Rail
Avnet Japan
Tube MC33883 Half-Bridge 2003 gate driver 0.18渭s 125C 12V 12.8mm
MOSFET DRIVER, FULL BRIDGE, WSOIC-20; Driver Configuration: Full Bridge; Peak Output Current: 1A; Supply Voltage Min: 5.5V; Supply Voltage Max: 55V; Driver Case Style: WSOIC; No. of Pins: 20Pins; Input Delay: 80ns; Output Delay

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP