onsemi AMIS30623C6238RG

Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30623C6238RG.

IHS

Datasheet62 pages4 years ago

Augswan

iiiC

CAD Models

Download onsemi AMIS30623C6238RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
Stock
227,872
123,408
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6.5 V
6.5 V
Max Supply Voltage
29 V
29 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-28
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Microstepping Motor Driver and Controller with LIN Bus 800 mA, high UV
Microstepping Motor Driver and Controller with LIN Bus 800 mA, high UV
Microstepping Motor Driver and Controller with LIN Bus 800 mA, low UV
Texas InstrumentsUC3637DW
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsUC2637DW
Switched mode controller for DC motor drive 20-SOIC -25 to 85
Texas InstrumentsUC2637DWTR
Switched mode controller for DC motor drive 20-SOIC -25 to 85

Descriptions

Descriptions of onsemi AMIS30623C6238RG provided by its distributors.

Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version
Motor / Motion / Ignition Controllers & Drivers LIN STEPPER DRIVER STALL
Stepping Motor Driver Automotive 20-Pin SOIC W T/R
MOTOR DRIVER, STEPPER, SOIC-20; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 6.5V; Supply Voltage Max: 29V; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd