NXP Semiconductors MC33662LEF

IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type: LIN; Interface Applicatio
$ 1.232
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33662LEF.

IHS

Datasheet31 pages14 years ago
Datasheet31 pages14 years ago

Augswan

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-14.57%

CAD Models

Download NXP Semiconductors MC33662LEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-09-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC33662JEF
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio
NXP SemiconductorsMC33662JEFR2
Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 10kbps, SOIC 8, Reel
MicrochipMCP2003-E/SN
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
NXP SemiconductorsTJA1021T/10/CM,118
LINbus 5.5V -40V 27V 40V LIN 2.1,SAE J2602 No 20kBd Voltage Regulator SOIC-8
ROHS3Compliant SCHMITT TRIGGER GULL WING Half Transceiver -40C~125C 600ns 540.001716mg 1mA

Descriptions

Descriptions of NXP Semiconductors MC33662LEF provided by its distributors.

IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio
Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps,TX/RX symmetry, SOIC 8, Rail
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applications:Automotive Networking; Supply Voltage Min:7V; Supply Voltage Max:18V; Digital IC Case Style:NSOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:7V to 18V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP