Microchip MCP2003AT-E/SN

ROHS3Compliant SCHMITT TRIGGER GULL WING Half Transceiver -40C~125C 600ns 540.001716mg 1mA
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003AT-E/SN.

Microchip

Datasheet34 pages9 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-80.00%

CAD Models

Download Microchip MCP2003AT-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.844
Stock
217,762
200,932
Authorized Distributors
4
6
Interface
-
-
Max Supply Voltage
27 V
27 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
150 µA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 19 hours ago)

Related Parts

EAR99 MCP2004 Tape & Reel (TR) LINbus interface receiver 175mV 1mA 540.001716mg 600ns
MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
NXP SemiconductorsTJA1021T/10/CM,118
TJA1021 Tape & Reel (TR) LINbus Active interface receiver 5.5V~27V
NXP SemiconductorsTJA1021T/20/CM,118
TJA1021 Series 5.5 to 27 V LIN 2.1/SAE J2602 Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8

Descriptions

Descriptions of Microchip MCP2003AT-E/SN provided by its distributors.

ROHS3Compliant SCHMITT TRIGGER GULL WING Half Transceiver -40C~125C 600ns 540.001716mg 1mA
Stand Alone Lin Transceiver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
Stand Alone Lin Transceiver 8 Soic 3.90M; |Microchip Technology MCP2003AT-E/SN
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN Transceiver 20kBd Automotive 8-Pin SOIC N T/R
LIN J2602 Transceiver | IC TXRX LIN W/VREG 8SOIC
LIN Transceiver, 30V, TS 16949, HIGH, BUS WAKE-UP, PDSO8
Lin compatible driver with WAKE input
LIN Transceivers Stand alone LIN Transceiver
1 Transceiver 1 SOP-8 LIN Transceivers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003AT-ESN