NXP Semiconductors MC33662JEF

IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type: LIN; Interface Applicatio
$ 0.817
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33662JEF.

IHS

Datasheet31 pages14 years ago
Datasheet31 pages14 years ago

Augswan

Freescale Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC33662JEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-09-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC33662LEF
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio
MicrochipMCP2003-E/SN
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone SOP 4.9mm*3.9mm
MicrochipMCP2004-E/SN
Microchip LIN, 2, 20kBd, +125 ¡ãC, SOIC, LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602, 8
NXP SemiconductorsTJA1021T/10/CM,118
LINbus 5.5V -40V 27V 40V LIN 2.1,SAE J2602 No 20kBd Voltage Regulator SOIC-8

Descriptions

Descriptions of NXP Semiconductors MC33662JEF provided by its distributors.

IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio
Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 10kbps, SOIC 8, Rail
CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N Tube
R-PDSO-G8 MC33662 Tube LINbus interface driver 175mV 4.9mm 10kbps -40C~125C
DATACOM INTERFACE CIRCUIT PDSO8
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applications:Automotive Networking; Supply Voltage Min:7V; Supply Voltage Max:18V; Digital IC Case Style:NSOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:7V to 18V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP