NXP Semiconductors LS1020AXE7KQB

Microprocessor Cortex QorIQ Family QorIQ Layerscape Series, 32bit, 1GHz, 1V Supply, FBGA-525
$ 42.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LS1020AXE7KQB.

IHS

Datasheet196 pages10 years ago

Augswan

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-17.14%

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLS1021AXE7KQB
Microprocessors (MPU); LS1021AXE7KQB; NXP SEMICONDUCTORS; 525; Surface Mount; FCBGA
NXP SemiconductorsLS1021AXN7KQB
Microprocessor QorIQ LS1021A RISC 32-Bit 1GHz 525-Pin FCBGA Tray
NXP SemiconductorsT1023NSE7MQA
MPU QorIQ T1023 RISC 64bit 1.2GHz 525-Pin FCBGA Tray
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors LS1020AXE7KQB provided by its distributors.

Microprocessor Cortex QorIQ Family QorIQ Layerscape Series, 32bit, 1GHz, 1V Supply, FBGA-525
LS1020xx Series 3.3 V 128 kB RAM 1 GHz 32-Bit Microprocessor - FCPBGA-525
MPU QorIQ LS1020A RISC 32bit 1GHz 525-Pin FCBGA EACH
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA525
MPU, 32BIT, 1GHZ, FBGA-525; Product Range: QorIQ Family QorIQ Layerscape Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 525Pins; MPU Case Style: FBGA; Supply Voltage Min: -; Supply Voltage M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP