NXP Semiconductors LPC2468FET208,551

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray
$ 18.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2468FET208,551.

IHS

Datasheet85 pages15 years ago

Upverter

Future Electronics

Factory Futures

iiiC

CAD Models

Download NXP Semiconductors LPC2468FET208,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.43
$ 21.594
Stock
251,631
67,100
Authorized Distributors
2
1
Case/Package
TFBGA
TFBGA
Number of Pins
208
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
4
4
Interface
I2S
I2S
Memory Type
FLASH
FLASH
Memory Size
512 kB
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsLPC2470FET208,551
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI-S, 32 bit, 72 MHz, 208 Pins
NXP SemiconductorsLPC2460FET208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin TFBGA Tray
NXP SemiconductorsLPC2478FET208,551
MCU 16-Bit/32-Bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray

Descriptions

Descriptions of NXP Semiconductors LPC2468FET208,551 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PBGA208
LPC24xx Series 98 kB RAM 72 MHz SMT 16/32-Bit Microcontroller -TFBGA-208
MCU, 32BIT, ARM7TDMI, 72MHZ, TFBGA-208; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 98KB; No. of Pins: 20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC2468FET208,551"
  • LPC2468FET208,551.
  • LPC2468FET208/551
  • LPC2468FET208551