NXP Semiconductors LPC2478FET208,551

MCU 16-Bit/32-Bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray
$ 19.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2478FET208,551.

IHS

Datasheet93 pages15 years ago
Datasheet93 pages15 years ago

HQonline

Future Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
-2.81%

CAD Models

Download NXP Semiconductors LPC2478FET208,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.41
$ 24.029
Stock
172,009
88,523
Authorized Distributors
6
1
Case/Package
TFBGA
TFBGA
Number of Pins
208
208
Core Architecture
ARM
ARM
Data Bus Width
16 b
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
160
4
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, MMC, SPI, SSP, UART, USART, USB
I2S
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, LCD, POR, PWM, WDT
DMA, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC2460FET208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin TFBGA Tray
NXP SemiconductorsLPC2468FET208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray
NXP SemiconductorsLPC2470FET208,551
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI-S, 32 bit, 72 MHz, 208 Pins

Descriptions

Descriptions of NXP Semiconductors LPC2478FET208,551 provided by its distributors.

MCU 16-Bit/32-Bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 208-Pin TFBGA Tray
LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller-TFBGA-208
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 512 KB, 208 Pins
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PBGA208
NXP - LPC2478FET208,551 - MCU, 32BIT, ARM7TDMI, 72MHZ, TFBGA-208
MCU, 32BIT, ARM7TDMI, 72MHZ, TFBGA-208; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 98KB; No. of Pins: 20
MCU, ARM7, 208TFBGA; Controller Family/Series:ARM7; Core Size:16bit / 32bit; No. of I/O's:160; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TFBGA; No. of Pins:208; Program Memory Size:512KB; RAM Memory Size:98KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:CAN, I2C, SPI, SSP, USB, UART; No. of PWM Channels:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC2478FET208,551"
  • LPC2478FET208,551.
  • LPC2478FET208551