| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LPC2468FET208 | 2,000 | 100 | 14h | ||||||||
| Weyland Electronics Group Pte. Ltd. | LPC2468FET208 | 2,000 | 1 | Tape & Reel | 17h | |||||||
| Worldway Electronics | LPC2468FET208 | 15,038 | 7 | 15h | ||||||||
| Antdic Electronics | LPC2468FET208 | 38,447 | 15h | |||||||||
| IC Components Ltd. | LPC2468FET208 | 2,664 | 6d |
Download datasheets and manufacturer documentation for NXP Semiconductors LPC2468FET208.
Download NXP Semiconductors LPC2468FET208 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors LPC2468FET208 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors LPC2468FET208.