NXP Semiconductors LPC2368FBD100,551

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2368FBD100,551.

LCSC

Datasheet69 pages14 years ago

HQonline

Burklin Elektronik

Future Electronics

iiiC

CAD Models

Download NXP Semiconductors LPC2368FBD100,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.849
Stock
266,623
185,297
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
70
70
Interface
-
CAN, I2C, SPI, UART, USB
Memory Type
FLASH
FLASH
Memory Size
-
512 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
DMA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC2366FBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2364FBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2361FBD100,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC2368FBD100,551 provided by its distributors.

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray
ARM7 microcontroller, 16/32 bit, 72 MHz, LQFP-100, LPC2368FBD100,551
LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100
MCU, 32BIT, ARM7TDMI, 72MHZ, LQFP-100; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 100

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC2368FBD100,551"
  • LPC2368FBD100,551.
  • LPC2368FBD100/551
  • LPC2368FBD100551
  • LPC2368FBD100551.