NXP Semiconductors LPC2361FBD100,551

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2361FBD100,551.

IHS

Datasheet65 pages14 years ago

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-12.66%

CAD Models

Download NXP Semiconductors LPC2361FBD100,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC2366FBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2362FBD100,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2364FBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2364HBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2365FBD100,551
MCU 16-Bit/32-Bit LPC2000 ARM7TDMI-S RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC12D27FBD100/301
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 45MHz, CMOS, PQFP100

Descriptions

Descriptions of NXP Semiconductors LPC2361FBD100,551 provided by its distributors.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray
LPC23xx Series 64 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller - LQFP-100
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 64 KB, 100 Pins
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 72MHz, CMOS, PQFP100
MCU, 32BIT, ARM7TDMI, 72MHZ, LQFP-100; Product Range: LPC Family LPC2000 Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 34KB; No. of Pins: 100P
Mcu, 32Bit, Arm7Tdmi, 72Mhz, Lqfp-100; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Device Core:Arm7Tdmi; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:64Kb; No. Of Pins:100Pins Rohs Compliant: Yes |NXP Semiconductors LPC2361FBD100,551

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC2361FBD100551