NXP Semiconductors LPC2366FBD100,551

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 256KB Flash 3.3V 100-Pin LQFP Tray
$ 10.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC2366FBD100,551.

LCSC

Datasheet69 pages14 years ago

HQonline

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC2366FBD100,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC2362FBD100,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2361FBD100,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC2364HBD100,551
MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsLPC11D14FBD100/302
MCU 32-bit LPC11D00 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC2366FBD100,551 provided by its distributors.

MCU 16-bit/32-bit LPC2300 ARM7TDMI-S RISC 256KB Flash 3.3V 100-Pin LQFP Tray
LPC23xx Series 256 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100
Microcontroller Mcu, 32 Bit, Arm7Tdmi, 72Mhz, Lqfp-100; Product Range:Lpc Family Lpc2000 Series Microcontrollers; Architecture:Arm7Tdmi; No. Of Bits:32Bit; Cpu Speed:72Mhz; Program Memory Size:256Kb; Ram Memory Size:58Kb Rohs Compliant: Yes |NXP Semiconductors LPC2366FBD100,551

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC2366FBD100,551"
  • LPC2366FBD100/551
  • LPC2366FBD100551