NXP Semiconductors LPC1778FBD208,551

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
$ 11.217
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FBD208,551.

element14 APAC

Datasheet126 pages14 years ago

HQonline

Newark

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors LPC1778FBD208,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.217
$ 8.586
Stock
280,377
142,083
Authorized Distributors
2
1
Case/Package
LFQFP
LFQFP
Number of Pins
208
208
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
25 MHz
25 MHz
Number of I/Os
165
165
Interface
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC4078FBD208,551
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1777FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1776FBD208,551
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V Automotive 208-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1778FBD208,551 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP208
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
LPC17xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-208
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-208.
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-208; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-208; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:120Mhz; Memoria Programable, Tamaño:512Kb; Tamaño De Memoria Ram:96Kb; Núm. De Contactos:208; Modelo De Mcu:Lqfp |Nxp LPC1778FBD208,551

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1778FBD208,551"
  • LPC1778FBD208,551.
  • LPC1778FBD208551