NXP Semiconductors LPC4078FBD208,551

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
$ 10.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4078FBD208,551.

IHS

Datasheet140 pages14 years ago
Datasheet140 pages14 years ago

HQonline

Newark

Inventory History

3 month trend:
-5.45%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1777FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1785FBD208,551
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V Automotive 208-Pin LQFP Tray
NXP SemiconductorsLPC1778FBD208,551
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC4078FBD208,551 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP208
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
32 Bit Microcontroller, Arm Cortex-M4, 120 Mhz, 512 Kb, 96 Kb, 208, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC4078FBD208,551
LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-208
32-bit ARM Cortex-M4 MCU; up to 512 kB flash, 96 kB SRAM; USB Device/Host/OTG; Ethernet; EMC; SPIFI
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-208; Product Range: LPC Family LPC4000 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC4078FBD208,551"
  • LPC4078FBD208551