NXP Semiconductors LPC1778FBD208

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP
$ 8.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1778FBD208.

IHS

Datasheet126 pages14 years ago

Upverter

TME

Newark

Farnell

CAD Models

Download NXP Semiconductors LPC1778FBD208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.586
$ 11.217
Stock
145,691
280,605
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
208
208
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
165
165
Interface
-
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC2460FBD208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin LQFP Tray
NXP SemiconductorsLPC2470FBD208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin LQFP Tray
NXP SemiconductorsLPC2420FBD208,551
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1778FBD208 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V Automotive 208-Pin LQFP
32-BIT ARM CORTEX-M3 MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP208
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-208

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP