NXP Semiconductors LPC1758FBD80Y

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1758FBD80Y.

IHS

Datasheet80 pages15 years ago

LCSC

Upverter

HQonline

Inventory History

3 month trend:
-12.61%

CAD Models

Download NXP Semiconductors LPC1758FBD80Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.77
$ 8.959
$ 8.959
Stock
253,549
207,947
207,947
Authorized Distributors
6
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
80
80
80
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
12 MHz
25 MHz
25 MHz
Number of I/Os
52
52
52
Interface
SPI
SPI
SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsLPC1756FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1752FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1754FBD80,518
MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of NXP Semiconductors LPC1758FBD80Y provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 512KB FLASH 80-LQFP
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 512 KB
ARM-M3 100MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, ARM CORTEX-M3, 100MHZ, LQFP-80; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, Ethernet, I2C, I2S, SPI, UART, USB; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; MCU Family: LPC; MCU Series: LPC1700; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935288607518