NXP Semiconductors LPC1756FBD80,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1756FBD80,551.

TME

Datasheet80 pages15 years ago

IHS

Upverter

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC1756FBD80,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1752FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1754FBD80,518
MCU 32-bit LPC1700 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
NXP SemiconductorsLPC1754FBD80,551
NXP LPC1754FBD80,551, 32bit ARM Cortex M3 Microcontroller, 100MHz, 128 kB Flash, 80-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors LPC1756FBD80,551 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
LPC17xx Series 256 kB Flash 32 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
Microcontroller Mcu, 32 Bit, Cortex-M3, 100Mhz, Lqfp-80; Product Range:Lpc Family Lpc1700 Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb Rohs Compliant: Yes |NXP Semiconductors LPC1756FBD80,551

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1756FBD80,551"
  • LPC1756FBD80551