NXP Semiconductors LPC1752FBD80,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
$ 5.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1752FBD80,551.

LCSC

Datasheet80 pages15 years ago

IHS

HQonline

Newark

iiiC

Inventory History

3 month trend:
-1.35%

CAD Models

Download NXP Semiconductors LPC1752FBD80,551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsLPC1751FBD80,551
MCU 32-Bit LPC17xx ARM Cortex M3 RISC 32KB Flash 3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1756FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsLPC1758FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC1752FBD80,551 provided by its distributors.

MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 100MHz, CMOS, PQFP80
Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
NXP Semiconductors SCT
MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-80
LPC17xx Series 64 kB Flash 16 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
MCU, 32BIT, CORTEX-M3, 100MHZ, LQFP-80; Product Range: LPC Family LPC1700 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "LPC1752FBD80,551"
  • LPC1752FBD80,551.
  • LPC1752FBD80/551
  • LPC1752FBD80551
  • LPC1752FBD80551.