NXP Semiconductors HEF4541BT

Programmable Timer, Volatile, 1 Timer(s), CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4541BT.

IHS

Datasheet14 pages4 years ago
Datasheet8 pages25 years ago

Newark

Burklin Elektronik

CAD Models

Download NXP Semiconductors HEF4541BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2023-12-31

Related Parts

Texas InstrumentsCD4541BM96
Programmable Timer Single 14-Pin SOIC T/R / IC OSC PROG TIMER 100KHZ 14SOIC
Texas InstrumentsCD4541BM
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
Texas InstrumentsCD4541BMT
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
JLC1562 Tape & Reel (TR) Obsolete I2C io expander 6V 10.2mm 100kHz 25mA

Descriptions

Descriptions of NXP Semiconductors HEF4541BT provided by its distributors.

Programmable Timer, Volatile, 1 Timer(s), CMOS, PDSO14
Real Time Clock, SOIC-14, HEF4541BT
Analog Waveform Generation Function, CMOS, PDSO14
IC, 4000 LOCMOS, SMD, 4541, SOIC14
IC OSC PROG TIMER 36MHZ 14SOIC
Programmable Timer Single 14-Pin SO Tube
Frequency kHz = 100 / Output Current mA = 10 / Supply Current mA = 10 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tray / Length mm = 8.75 / Width mm = 4 / Height mm = 1.45

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4541BT.