NXP Semiconductors HEF4053BT

Analog Switch IC, Multiplexer, SOIC-16, HEF4053BT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4053BT.

IHS

Datasheet16 pages4 years ago
Datasheet9 pages28 years ago

Newark

Burklin Elektronik

Farnell

Sierra IC

CAD Models

Download NXP Semiconductors HEF4053BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP Semiconductors74HC4051D
Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC
NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD74HC4050NSR
2¦ÌA 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm
STMicroelectronicsST3232CWR
3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] temperature range
STMicroelectronicsHCF4051YM013TR
Analogue Multiplexer/Demultiplexer, 1 Channel, 8:1, 3 V to 20 V, 16 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors HEF4053BT provided by its distributors.

Analog Switch IC, Multiplexer, SOIC-16, HEF4053BT
3 3V 15V SOIC,SOP,SOP-16 9.9mm*3.9mm*1.75mm
Triple 2-channel analogue multiplexer/demultiplexer
IC, 4000 LOCMOS, SMD, 4053, SOIC16
IC MUX/DEMUX TRIPLE 2X1 16SOIC
TRIPLE SINGLE-POLE DOUBLE-THROW ANALOG SWITCH
TRIPLE 1-CHANNEL SGL ENDED MULTIPLEXER PDSO16
Analog Multiplexer Triple 2:1 16-Pin SO
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
IC, SM 4000 LOCMOS LOGIC; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Operating Temperature Min: -40°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF 4053BT
  • HEF-4053-BT
  • HEF4053 BT
  • HEF4053BT.