Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC4051D

Analog Multiplexer Single 8: 1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4051D.

IHS

Datasheet28 pages3 years ago
Datasheet0 pages0 years ago

Newark

Upverter

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors 74HC4051D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP Semiconductors74HCT4051D
IC SP8T 8:1 1 CRCT 80MHz 4.5V - 5.5V 16-SOIC T/R
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
110ns bidirectional 4 10 1 3V 18V 6.8mA 6.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of NXP Semiconductors 74HC4051D provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC
LOGIC, 8 CHANNEL MULTIPLEXER/DEMULTIPLEXER, PKG STYLE 16 LEAD SOIC
Analog Mux/dmux, 8 X 1, Soic-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:90Ohm; Supply Voltage Range:2V To 10V; Analogue Multiplexer Case:soic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4051D.