NXP Semiconductors HEF4046BT

Real Time Clock, SOIC-16, HEF4046BT
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEF4046BT.

IHS

Datasheet17 pages2 years ago
Datasheet15 pages28 years ago

Newark

Burklin Elektronik

Farnell

CAD Models

Download NXP Semiconductors HEF4046BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ic, counter, up, decade, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14017BDR2G
Texas InstrumentsCD4520BM96
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4520BM
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
onsemiMC14013BD
4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm

Descriptions

Descriptions of NXP Semiconductors HEF4046BT provided by its distributors.

Real Time Clock, SOIC-16, HEF4046BT
PLL/Frequency Synthesis Circuit, CMOS, PDSO16
PHASE-LOCKED LOOP Phase Locked Loop, CMOS, PDSO16
IC, 4000 LOCMOS, SMD, 4046, SOIC16
Circuits = 1 / Pins = 16 / Mounting Type = SMD / Input Frequency MHz = 1.3 / Output Frequency Range MHz = 2.7 / Supply Current mA = 50 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4046BT#