Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4520BM

CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BM.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments CD4520BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.532
Stock
368,801
262,730
262,730
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
6 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4520BM.

Related Parts

Texas InstrumentsCD4520BM96
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM96
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4520BM provided by its distributors.

CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
IC BINARY COUNTR DL 4BIT 16SOIC "Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC"
TEXAS INSTRUMENTS CD4520BMLOGIC, DUAL BIN UP-COUNTER, 16SOIC
LOGIC, DUAL BIN UP-COUNTER, 16SOIC; Logic Family / Base Number:CD4520; Counter Type:Binary, Up; Clock Frequency:8MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4520; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:4520; Logic IC Function:Dual Binary Up-Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4520BM .
  • CD4520BM.