Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4520BM96

CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BM96.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
-9.75%

CAD Models

Download Texas Instruments CD4520BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.532
$ 0.532
Stock
710,332
10,205,806
10,205,806
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
8 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4520BM96.

Related Parts

Texas InstrumentsCD4520BM
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4518BM96
CMOS Dual BCD Up-Counter 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4520BM96 provided by its distributors.

CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Tape & Reel (TR) Active e4 CD4520 logic counter 650ns 3.91mm 5/15V 0.0015A
IC BINARY COUNTR DL 4BIT 16SOIC "Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC"
COUNTER, DUAL, BINARY, 4 STAGE, SOIC-16; Famille Logique/ Numéro de base: CD4520; Type de compteur: Binaire, progressif; Fréquence, horloge: 8MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche
COUNTER, DUAL, BINARY, 4 STAGE, SOIC-16; Logic Family / Base Number:CD4520; Counter Type:Binary, Up; Clock Frequency:8MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:CD4000; Logic IC Base Number:4520; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4520BM96 .