Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14020BDG

3.9¦Ìs, 1.725¦Ìs, 1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm

$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14020BDG.

IHS

Datasheet8 pages5 years ago

Augswan

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14020BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.369
$ 0.369
Stock
1,941,434
847,600
847,600
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
4 MHz
4 MHz
4 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16
MC14060B Series 3 to 18 Vdc 14-Bit SMT Binary Counter and Oscillator - SOIC-16
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14020BDG provided by its distributors.

3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm
MC14020B Series 3 to 18 Vdc (Supply) 14-Bit Binary Counter - SOIC-16
Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Tube
Logic Family / Base Number:mc14020; Counter Type:binary; Clock Frequency:8Mhz; Count Maximum:16383; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Family:mc140; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14020BDG.