Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14024BDR2G

Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SOIC N T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14024BDR2G.

IHS

Datasheet9 pages12 years ago

Newark

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.71%

CAD Models

Download onsemi MC14024BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.269
$ 0.269
Stock
455,761
455,136
455,136
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
7
7
7
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
1 MHz
1 MHz
1 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4024BM96
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Texas InstrumentsCD4024BM
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SO EIAJ T/R
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4018BM
IC DIVIDER BY N 5-BIT 16SOIC Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of onsemi MC14024BDR2G provided by its distributors.

Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin SOIC N T/R
MC14024B Series 3 to 18 VDC Surface Mount 7-Stage Ripple Counter - SOIC-14
2μs@ 5V,750ns@ 10V,565ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-14 SMD mount,glue mount 1.75mm(height)
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14
IC COUNTER RIPPLE 7STAGE 14SOIC
IC BINARY COUNTER 7-BIT 14SOIC
3V~18V 7 1 12MHz SOP-14 Counters / Dividers ROHS
Logic- Counters 3-18V 7-Segment Ripple
Logic Family / Base Number:mc14024; Counter Type:binary Ripple; Clock Frequency:12Mhz; Count Maximum:127; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Ic Family:mc140 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14024BDR2G.