NXP Semiconductors HEC4040BT,118

4000/14000/40000 Series Asyn Negative Edge Triggered 12-BIT Up Binary Counter PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors HEC4040BT,118.

IHS

Datasheet5 pages28 years ago

SHENGYU ELECTRONICS

CAD Models

Download NXP Semiconductors HEC4040BT,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.271
Stock
83,852
411,710
411,710
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
10 MHz
10 MHz
10 MHz
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Counter, BCD, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDSO16
NXP SemiconductorsHEC4060BT,118
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16

Descriptions

Descriptions of NXP Semiconductors HEC4040BT,118 provided by its distributors.

4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER PDSO16
Counter/Divider Single 12-Bit Binary UP 16-Pin SO T/R
IC 12STAGE BINARY COUNTER 16SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEC4040BT118