NXP Semiconductors DSP56321VL220

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 220MHz, CMOS, PBGA196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56321VL220.

IHS

Datasheet84 pages21 years ago

Freescale Semiconductor

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors DSP56321VL220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.017
Stock
101,579
173,351
Authorized Distributors
1
4
Case/Package
MAPBGA
MAPBGA
Number of Pins
196
196
Data Bus Width
24 b
24 b
Interface
SCI
SCI
Memory Type
-
-
Memory Size
-
-
RAM Size
576 kB
576 kB
Max Frequency
220 MHz
220 MHz
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
1.7 V
1.7 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsDSP56311VF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56311VL150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56303VF100
24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196
NXP SemiconductorsDSP56303VL100
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196

Descriptions

Descriptions of NXP Semiconductors DSP56321VL220 provided by its distributors.

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 220MHz, CMOS, PBGA196
DSP Fixed-Point 24-Bit 220MHz 220MIPS 196-Pin MAP-BGA Tray
Ic, dsp,24-Bit, cmos, bga,196Pin, plastic Rohs Compliant: Yes |Nxp DSP56321VL220
Logic - Gates and Inverters 1 (Unlimited) 16-SOIC (0.154, 3.90mm Width) Tape & Reel (TR) Inverter 3V~18V -55°C~125°C Surface Mount 10mA 40mA 50ns @ 15V, 50pF IC INVERTER HEX 1-INPUT 16SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP